This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EGXF250ELL242MM15S

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EGXF250ELL242MM15S
JLCPCB Part #
C1601280
Package
Plugin,D18xL15mm
Description
-40℃~+125℃ 1.223A@120Hz 15mm 18mm 2400uF 25V 3000hrs@125℃ 53mΩ@100kHz 7.5mm ±20% 插件,D18xL15mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 14

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6494
200+ $0.2514
500+ $0.2434
1000+ $0.2385

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons