
* Images are for reference only
IPW65R150CFDFKSA2
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- IPW65R150CFDFKSA2
- JLCPCB Part #
- C5657692
- Package
- TO-247-3-41
- Description
- -55℃~+150℃@(Tj) 1 N-channel 150mΩ@9.3A,10V 195.3W 2.34nF@100V 22.4A 4.5V@900uA 650V 86nC@10V TO-247-3-41 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 240
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.5469
240+
$2.6124
480+
$2.5254
960+
$2.4819
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?