This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAL224699813E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MAL224699813E3
JLCPCB Part #
C3828811
Package
SMD,D16xL22mm
Description
-55℃~+125℃ 1.3A@100kHz 16mm 22mm 6000hrs@125℃ 63V 820uF ±20% SMD,D16xL22mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.8591
200+ $1.1075
500+ $1.0674
1000+ $1.0498
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons