
EKMG500ETC4R7ME11D
- Manufacturer
- MFR.Part #
- EKMG500ETC4R7ME11D
- JLCPCB Part #
- C2164957
- Package
- Plugin,D5xL11mm
- Description
- -55℃~+105℃ 1000hrs@105℃ 11mm 2mm 4.7uF 50V 5mm 75mA@100kHz ±20% 插件,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | Plugin,D5xL11mm | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 1000hrs@105℃ | |
| Pin Spacing | 2mm | |
| Voltage Rating | 50V | |
| Height - Seated (Max) | 11mm | |
| Tolerance | ±20% | |
| Capacitance | 4.7uF | |
| Ripple Current | 75mA@100kHz | |
| Diameter | 5mm |

* Images are for reference only
EKMG500ETC4R7ME11D
Extended- Manufacturer
- MFR.Part #
- EKMG500ETC4R7ME11D
- JLCPCB Part #
- C2164957
- Package
- Plugin,D5xL11mm
- Description
- -55℃~+105℃ 1000hrs@105℃ 11mm 2mm 4.7uF 50V 5mm 75mA@100kHz ±20% 插件,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
EKMG500ETC4R7ME11D
Extended- Manufacturer
- MFR.Part #
- EKMG500ETC4R7ME11D
- JLCPCB Part #
- C2164957
- Package
- Plugin,D5xL11mm
- Description
- -55℃~+105℃ 1000hrs@105℃ 11mm 2mm 4.7uF 50V 5mm 75mA@100kHz ±20% 插件,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EKMG500ETC4R7ME11D Specifications
EKMG500ETC4R7ME11D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | Plugin,D5xL11mm | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 1000hrs@105℃ | |
| Pin Spacing | 2mm | |
| Voltage Rating | 50V | |
| Height - Seated (Max) | 11mm | |
| Tolerance | ±20% | |
| Capacitance | 4.7uF | |
| Ripple Current | 75mA@100kHz | |
| Diameter | 5mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EKMG500ETC4R7ME11D. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EKMG500ETC4R7ME11D Documents
EKMG500ETC4R7ME11D datasheets or manufacturer documentation.
Datasheet: EKMG500ETC4R7ME11D Datasheet (PDF)
EKMG500ETC4R7ME11D Schematic Symbol & PCB Footprint
The EKMG500ETC4R7ME11D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.