
* Images are for reference only
EMHB500ARA821MLN0S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EMHB500ARA821MLN0S
- JLCPCB Part #
- C6548888
- Package
- SMD,D16xL22mm
- Description
- -40℃~+125℃ 1.224A@120Hz 16mm 22mm 3000hrs@125℃ 50V 50mΩ@100kHz 820uF ±20% SMD,D16xL22mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9472
200+
$0.3786
500+
$0.3657
1000+
$0.3592
Welcome back, may I help you?