
* Images are for reference only
EKHJ401VSN521MR54M
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EKHJ401VSN521MR54M
- JLCPCB Part #
- C5632842
- Package
- Plugin,D30xL56.5mm
- Description
- -40℃~+105℃ 10mm 3.44A@120Hz 3000hrs@105℃ 30mm 400V 520uF 56.5mm ±20% 插件,D30xL56.5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.3214
200+
$2.9209
400+
$2.8245
800+
$2.7763
Related Products
Welcome back, may I help you?