
* Images are for reference only
CDS19FD511GO3
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CDS19FD511GO3
- JLCPCB Part #
- C5591818
- Package
- -
- Description
- -55℃~+125℃ 11.4mm 15.5mm 500V 510pF ±2% - Mica and PTFE Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.6872
200+
$3.0681
500+
$2.9651
1000+
$2.9135
Related Products

CDS19FD511JO3
Cornell Dubilier Electronics
$7.4053

CDS19FD561GO3
Cornell Dubilier Electronics
$7.6872

CDS19FD511FO3
Cornell Dubilier Electronics
$8.7179

CD10ED750FO3
Cornell Dubilier Electronics
$8.3652

CDV30FJ362FO3F
Cornell Dubilier Electronics
$133.3289

CD5FA151GO3F
Cornell Dubilier Electronics
$20.2011
Welcome back, may I help you?