
* Images are for reference only
CD5FA151GO3F
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CD5FA151GO3F
- JLCPCB Part #
- C6144372
- Package
- -
- Description
- -55℃~+125℃ 100V 150pF 5.8mm 6.9mm ±2% - Mica and PTFE Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.2035
200+
$8.0618
500+
$7.7928
1000+
$7.6591
Related Products

CD5FA131GO3F
Cornell Dubilier Electronics
$18.3511

CD5FA181GO3F
Cornell Dubilier Electronics
$21.1748

CD5FA161GO3F
Cornell Dubilier Electronics
$21.3068

CDV30FF821GO3
Cornell Dubilier Electronics
$51.7610

CDS10FC271JO3
Cornell Dubilier Electronics
$10.7340

CM07FD752GO3
Cornell Dubilier Electronics
$86.3080
Welcome back, may I help you?