381LX271M420J452
Extended
* Images are for reference only

381LX271M420J452

Attributes
Value
MFR.Part #
381LX271M420J452
JLCPCB Part #
C2621515
Package
Plugin,D25xL45mm
Description
-25℃~+105℃ 1.19A@120Hz 10mm 25mm 270uF 3000hrs@105℃ 420V 45mm 740mΩ@120Hz ±20% 插件,D25xL45mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Horn-Type Electrolytic Capacitors
ManufacturerCornell Dubilier Electronics
PackagePlugin,D25xL45mm
Operating Temperature-25℃~+105℃
Lifetime3000hrs@105℃
Equivalent Series Resistance(ESR)740mΩ@120Hz
Pin Spacing10mm
Voltage Rating420V
Height - Seated (Max)45mm
Tolerance±20%
Capacitance270uF
Ripple Current1.19A@120Hz
Diameter25mm