* Images are for reference only
BM20B(0.6)-24DS-0.4V(53)
- Manufacturer
- HIROSE CONNECTOR
- MFR.Part #
- BM20B(0.6)-24DS-0.4V(53)
- JLCPCB Part #
- C5577315
- Package
- SMD,P=0.4mm
- Description
- Board to Board & Mezzanine Connectors 24P DR RCP B2B/B2FPC 0.6mm H 0.4mm P VSM
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part BM20B(0.6)-24DS-0.4V(53) for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
BM20B(0.6)-24DS-0.4V(53) technical specifications, attributes, and parameters.
BM20B(0.6)-24DS-0.4V(53) symbol, PCB footprint from the free EasyEDA PCB design tool.
BM20B(0.6)-24DS-0.4V(53) datasheets or manufacturer documentation.
Datasheet: BM20B(0.6)-24DS-0.4V(53) Datasheet (PDF)
Minimum: 6
Full Reel: 1000
Total: $0
Available Order Qty: 0
In-stock Item Pricing