* Images are for reference only
AXE670124
- Manufacturer
- PANASONIC ELECTRONIC COMPONENTS
- MFR.Part #
- AXE670124
- JLCPCB Part #
- C7218837
- Package
- SMD,P=0.4mm
- Description
- 70 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part AXE670124 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
AXE670124 technical specifications, attributes, and parameters.
AXE670124 symbol, PCB footprint from the free EasyEDA PCB design tool.
AXE670124 datasheets or manufacturer documentation.
Datasheet: AXE670124 Datasheet (PDF)
Minimum: 458
Full Reel: 5000
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
ERJ-1GJJ220C
PANASONIC ELECTRONIC COMPONENTS
$0.0365
-
EVP-BB1AAB000
PANASONIC ELECTRONIC COMPONENTS
$0.0365
-
ERJ-8GEYJ104V
PANASONIC ELECTRONIC COMPONENTS
$0.0365
-
EVP-ASFC1A
PANASONIC ELECTRONIC COMPONENTS
$0.0365
-
AYF332535A
PANASONIC ELECTRONIC COMPONENTS
$0.0365
-
ESE-18R61D
PANASONIC ELECTRONIC COMPONENTS
$0.0365