* Images are for reference only
AXK750247G
- Manufacturer
- PANASONIC ELECTRONIC COMPONENTS
- MFR.Part #
- AXK750247G
- JLCPCB Part #
- C6466640
- Package
- SMD,P=0.4mm
- Description
- 50 Position Connector Socket, Center Strip, Outer Edge Contacts Surface Mount Gold
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part AXK750247G for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
AXK750247G technical specifications, attributes, and parameters.
AXK750247G symbol, PCB footprint from the free EasyEDA PCB design tool.
AXK750247G datasheets or manufacturer documentation.
Datasheet: AXK750247G Datasheet (PDF)
Minimum: 3
Full Reel: 3000
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
ERJ-U02F1000X
PANASONIC ELECTRONIC COMPONENTS
$0.023
-
EEE-FK1A102GL
PANASONIC ELECTRONIC COMPONENTS
$0.5535
-
EEE-FNC271XUV
PANASONIC ELECTRONIC COMPONENTS
$0.8085
-
EZJ-Z1V120KA
PANASONIC ELECTRONIC COMPONENTS
$0.1484
-
ETQ-P4M470KVC
PANASONIC ELECTRONIC COMPONENTS
$1.1265
-
50SVPK120M
PANASONIC ELECTRONIC COMPONENTS
$1.368