This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

688LBA025M2CC

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
688LBA025M2CC
JLCPCB Part #
C5518386
Package
Plugin,D25xL27mm
Description
-40℃~+85℃ 109.71mΩ@120Hz 10mm 2.55A@120Hz 2000hrs@85℃ 25V 25mm 27mm 6800uF ±20% 插件,D25xL27mm Horn-Type Electrolytic Capacitors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.3030
200+ $1.7180
500+ $1.6599
1000+ $1.6324
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons