This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

338LBA050M2CC

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
338LBA050M2CC
JLCPCB Part #
C6058977
Package
Plugin,D25xL27mm
Description
-40℃~+85℃ 10mm 175.83mΩ@120Hz 2.35A@120Hz 2000hrs@85℃ 25mm 27mm 3300uF 50V ±20% Plugin,D25xL27mm Horn-Type Electrolytic Capacitors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.6980
200+ $1.4760
400+ $1.4261
1000+ $1.4019
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons