This website requires JavaScript.
no-image

* Images are for reference only

ESMH630VSN123MA45U

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
ESMH630VSN123MA45U
JLCPCB Part #
C3725287
Package
Plugin,D35xL47mm
Description
-40℃~+85℃ 10mm 12000uF 2000hrs@85℃ 21mΩ@120Hz 35mm 47mm 6.19A@120Hz 63V ±20% 插件,D35xL47mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.9444
200+ $1.1402
500+ $1.1000
1000+ $1.0807
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons