* Images are for reference only
29140B103JO0
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 29140B103JO0
- JLCPCB Part #
- C5488021
- Package
- Plugin
- Description
- ±5% 4kV 10000pF Plugin Mica and PTFE Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 29140B103JO0 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
29140B103JO0 technical specifications, attributes, and parameters.
29140B103JO0 symbol, PCB footprint from the free EasyEDA PCB design tool.
29140B103JO0 datasheets or manufacturer documentation.
Datasheet: 29140B103JO0 Datasheet (PDF)
Minimum: 1
Full Reel: 5
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
TAS226K035P1F-F
Cornell Dubilier Electronics
$33.3015
-
AFK337M35G24T-F
Cornell Dubilier Electronics
$0.8085
-
520C272M420CC2FS
Cornell Dubilier Electronics
$110.7855
-
FCN1210A682J-G2
Cornell Dubilier Electronics
$0.4011
-
715P47358MD3
Cornell Dubilier Electronics
$2.589
-
CDV30FK910JO3
Cornell Dubilier Electronics
$47.319