
* Images are for reference only
TAS226M015P1C-F
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- TAS226M015P1C-F
- JLCPCB Part #
- C19403572
- Package
- -
- Description
- -55℃~+125℃ 15V 22uF ±20% - Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 75
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.4476
225+
$5.3656
525+
$5.1874
975+
$5.0975
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?