This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

155MWR400K

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
155MWR400K
JLCPCB Part #
C5480753
Package
Plugin,D17.5xL34mm
Description
-40℃~+105℃ 1.5uF 400V Metallized Polyester ±10% 插件,D17.5xL34mm Film Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.1036
200+ $0.8405
500+ $0.8114
1000+ $0.7985
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons