
* Images are for reference only
106MPW160K
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 106MPW160K
- JLCPCB Part #
- C5475026
- Package
- Plugin,D22.5xL46.5mm
- Description
- -55℃~+105℃ 10uF 90V、160V ±10% 插件,D22.5xL46.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.3460
200+
$4.5271
500+
$4.3769
1000+
$4.3010
Welcome back, may I help you?