
* Images are for reference only
167224K63A-F
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 167224K63A-F
- JLCPCB Part #
- C3772211
- Package
- -
- Description
- -55℃~+125℃ 220nF 63V Metallized Polyester ±10% - Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7414
200+
$0.2879
500+
$0.2782
1000+
$0.2718