
* Images are for reference only
63862-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 63862-1
- JLCPCB Part #
- C573777
- Package
- Plugin
- Description
- 1 2 6.35mm Brass Tin With positioning 插件 SMD Quick Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18161
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 18158
In-stock Item Pricing
Qty Unit Price
1+
$0.0455
100+
$0.0413
300+
$0.0391
1000+
$0.0375
5000+
$0.0362
10000+
$0.0355
Related Products
Welcome back, may I help you?