
* Images are for reference only
4-1703839-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 4-1703839-1
- JLCPCB Part #
- C17268750
- Package
- -
- Description
- -40℃~+140℃ 6mm Glass-Fiber Reinforced PBT - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0306
200+
$1.6091
600+
$1.5546
1200+
$1.5289
Related Products
Welcome back, may I help you?