* Images are for reference only
796634-2
- Manufacturer
- TE CONNECTIVITY AMP CONNECTORS
- MFR.Part #
- 796634-2
- JLCPCB Part #
- C592503
- Package
- -
- Description
- 2 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 796634-2 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
796634-2 technical specifications, attributes, and parameters.
796634-2 symbol, PCB footprint from the free EasyEDA PCB design tool.
796634-2 datasheets or manufacturer documentation.
Datasheet: 796634-2 Datasheet (PDF)
Minimum: 5
Full Reel: 300
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products