![](https://assets.lcsc.com/images/lcsc/900x900/20230123_TE-Connectivity-1877285-2_C5329522_front.jpg)
* Images are for reference only
1877285-2
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1877285-2
- JLCPCB Part #
- C5329522
- Package
- Plugin,P=3.96mm
- Description
- 1 3.96mm Tin -25℃~+105℃ Brass 7.5A Direct Insert Plugin,P=3.96mm Wire To Board Connector ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
1877285-2 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 1877285-2 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
1877285-2 symbol, PCB footprint from the free EasyEDA PCB design tool.
1877285-2 datasheets or manufacturer documentation.
Datasheet: 1877285-2 Datasheet (PDF)
Minimum: 23
Full Reel: 600
Total: $0
Available Order Qty: 0
In-stock Item Pricing