
* Images are for reference only
2134441-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2134441-2
- JLCPCB Part #
- C5163961
- Package
- SMD
- Description
- -30℃~+85℃ 1 5P Female Micro-B USB 2.0 SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly [Fixture Required]
- PCBA Type
- Standard Only
- Assembly difficulty
- High
- MSL Level
- MSL 1
- Assembly fixture
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$4.3622
10+
$4.2754
30+
$4.2191
100+
$4.1613
Related Products
Welcome back, may I help you?