
* Images are for reference only
5-1775444-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5-1775444-2
- JLCPCB Part #
- C5163369
- Package
- Plugin,P=1.5mm
- Description
- -55℃~+105℃ 1 1.5mm 2.7mm 250V 2P 4.45mm Brass Pin Header Surface Mount, Right Angle Tin Plugin,P=1.5mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 32
Minimum: 1
Full Reel: 1000
Total: $0.00
Add To List
Available Order Qty: 32
In-stock Item Pricing
Qty Unit Price
1+
$0.2592
10+
$0.2544
30+
$0.2513
100+
$0.2481
Welcome back, may I help you?