
* Images are for reference only
RG050M101LO8*12TA-1A1Et
Extended
- Manufacturer
- BERYL Electronic Tech
- MFR.Part #
- RG050M101LO8*12TA-1A1Et
- JLCPCB Part #
- C5289987
- Package
- Plugin,D8xL12mm
- Description
- -40℃~+105℃ 100uF 12mm 50V 8mm ±20% Plugin,D8xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 211
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0533
100+
$0.0422
500+
$0.0365
1000+
$0.0324
5000+
$0.0290
10000+
$0.0274
Related Products
Welcome back, may I help you?