This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

SPC58EC80C3QMC1X

Extended
Manufacturer
STMicroelectronics
MFR.Part #
SPC58EC80C3QMC1X
JLCPCB Part #
C5269472
Package
FPBGA-292(17x17)
Description
-40℃~+125℃ 128KB 180MHz 32 Bit 3V~5.5V 4MB 512KB Built-in+External FLASH Freescale Series FPBGA-292(17x17) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
5A991b4a
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 3

In-stock Item Pricing

Qty Unit Price
1+ $36.7450
10+ $35.5407
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons