
* Images are for reference only
ITA25B1RL
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- ITA25B1RL
- JLCPCB Part #
- C1975625
- Package
- SO-8
- Description
- 1uA 25V 300W@8/20us 300pF 33V 38V 40A@8/20us Bidirectional IEC 61000-4-2 TVS SO-8 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7541
10+
$0.7380
30+
$0.7284
100+
$0.6832
Related Products
Welcome back, may I help you?