
* Images are for reference only
SPC58EC80E3QMC0X
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- SPC58EC80E3QMC0X
- JLCPCB Part #
- C2057005
- Package
- HTQFP-100(14x14)
- Description
- -40℃~+125℃ 128KB 180MHz 3.3V、5V 32 Bit 4MB 512KB 80 Built-in FLASH Freescale Series HTQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$29.9868
200+
$11.6040
500+
$11.1966
1000+
$10.9952
Welcome back, may I help you?