
* Images are for reference only
TS822ILT
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- TS822ILT
- JLCPCB Part #
- C2156689
- Package
- SOT-23-3
- Description
- -40℃~+85℃ 100ppm/℃ 15mA 2.5V 40uA 50uA Fixed Parallel ±2% SOT-23-3 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6283
10+
$0.5081
30+
$0.4472
100+
$0.3879
500+
$0.3510
1000+
$0.3334
Related Products
Welcome back, may I help you?