This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

VH0J221ME054000CE0

Extended
Manufacturer
Changzhou Huawei Elec
MFR.Part #
VH0J221ME054000CE0
JLCPCB Part #
C5151939
Package
SMD,D6.3xL5.4mm
Description
-55℃~+105℃ 2000hrs@105℃ 220uF 5.4mm 6.3V 6.3mm 86mA@120Hz ±20% SMD,D6.3xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3584

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 3563

In-stock Item Pricing

Qty Unit Price
1+ $0.0493
100+ $0.0393
300+ $0.0343
1000+ $0.0293
5000+ $0.0263
10000+ $0.0248

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons