
* Images are for reference only
NCES120P030QD
Extended
- Manufacturer
- Wuxi NCE Power Semiconductor
- MFR.Part #
- NCES120P030QD
- JLCPCB Part #
- C54426054
- Package
- QDPAK-22L
- Description
- -55℃~+175℃ 1.2kV 10.2pF 120nC 2.27nF 39mΩ 4.8V 517W 84pF 93A N-Channel QDPAK-22L Silicon Carbide Field Effect Transistor (MOSFET) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2516
10+
$2.2001
30+
$2.1646
100+
$2.1308
Related Products

NCES120P020QD
Wuxi NCE Power Semiconductor
$3.5481

NCES120P040QD
Wuxi NCE Power Semiconductor
$1.9842

NCES120P080QD
Wuxi NCE Power Semiconductor
$1.2788

NCES075P013QD
Wuxi NCE Power Semiconductor
$4.1569

NCES075P025QD
Wuxi NCE Power Semiconductor
$2.2516

NCES120P160QD
Wuxi NCE Power Semiconductor
$0.9245
Welcome back, may I help you?