
* Images are for reference only
NCES120P020QD
Extended
- Manufacturer
- Wuxi NCE Power Semiconductor
- MFR.Part #
- NCES120P020QD
- JLCPCB Part #
- C54426050
- Package
- QDPAK-22L
- Description
- -55℃~+175℃ 1.2kV 127A 18.9pF 182nC 20mΩ 220pF 4.8V 5.99nF 625W N-Channel QDPAK-22L Silicon Carbide Field Effect Transistor (MOSFET) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5498
10+
$3.4692
30+
$3.4144
100+
$3.3612
Related Products

NCES120P040QD
Wuxi NCE Power Semiconductor
$1.9852

NCES120P030QD
Wuxi NCE Power Semiconductor
$2.2527

NCES120P080QD
Wuxi NCE Power Semiconductor
$1.2794

NCES075P025QD
Wuxi NCE Power Semiconductor
$2.2527

NCES075P013QD
Wuxi NCE Power Semiconductor
$4.1588

NCES120P160QD
Wuxi NCE Power Semiconductor
$0.9249
Welcome back, may I help you?