This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IS61LV10248-10TI

Extended
Manufacturer
ISSI(Integrated Silicon Solution)
MFR.Part #
IS61LV10248-10TI
JLCPCB Part #
C5123381
Package
TSOP-44
Description
-40℃~+85℃ 10ns 110mA 25mA 3.135V~3.63V 8Mbit Parallel Port (Parallel) TSOP-44 SRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 444

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0392
100+ $0.0202

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons