This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ESRG100ETD471MH09D

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
ESRG100ETD471MH09D
JLCPCB Part #
C5114011
Package
Plugin,D18xL17mm
Description
-40℃~+85℃ 1000hrs@85℃ 10V 17mm 18mm 385mA@120Hz 470uF ±20% 插件,D18xL17mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 39

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2300
1000+ $0.0890
2500+ $0.0859
5000+ $0.0843

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons