This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EMHJ100ADA331MJA0G

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EMHJ100ADA331MJA0G
JLCPCB Part #
C2166250
Package
SMD,D10xL10mm
Description
-40℃~+125℃ 10.3mm 10V 10mm 120mΩ@100kHz 2000hrs@125℃ 330uF 550mA@100kHz ±20% SMD,D10xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 20

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4601
200+ $0.1780
500+ $0.1719
1000+ $0.1688
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons