
* Images are for reference only
ELE-500ELL4R7ME11D
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- ELE-500ELL4R7ME11D
- JLCPCB Part #
- C5113829
- Package
- Plugin,D5xL12.5mm
- Description
- -25℃~+105℃ 10000hrs@105℃ 12.5mm 2mm 33.6mA@120Hz 4.7uF 50V 5mm ±20% 插件,D5xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 89
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1009
1000+
$0.0390
2500+
$0.0377
5000+
$0.0369
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?