This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EKYB350ELL271MH15D

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EKYB350ELL271MH15D
JLCPCB Part #
C1587029
Package
Plugin,D8xL15mm
Description
-40℃~+105℃ 15mm 270uF 3.5mm 35V 525mA@120Hz 69mΩ 7000hrs@105℃ 8mm ±20% 插件,D8xL15mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 49

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1816
1000+ $0.0703
2000+ $0.0679
5000+ $0.0666

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons