
* Images are for reference only
EGXF630ELL202MM35S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EGXF630ELL202MM35S
- JLCPCB Part #
- C5113495
- Package
- Plugin,D18xL36.5mm
- Description
- -40℃~+125℃ 18mm 2.07A@120Hz 2000uF 28mΩ@100kHz 3000hrs@125℃ 36.5mm 63V 7.5mm ±20% 插件,D18xL36.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2911
250+
$0.8868
500+
$0.8562
1000+
$0.8400
Welcome back, may I help you?