
* Images are for reference only
SK220M100ST
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- SK220M100ST
- JLCPCB Part #
- C5112912
- Package
- Plugin,D8xL13mm
- Description
- -40℃~+85℃ 100V 13mm 2000hrs@85℃ 22uF 3.5mm 4.83Ω 8mm ±20% 插件,D8xL13mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3264
200+
$0.1263
500+
$0.1218
1000+
$0.1198
Welcome back, may I help you?