
* Images are for reference only
FTC303015DR33MBCA
Extended
- Manufacturer
- cjiang (Changjiang Microelectronics Tech)
- MFR.Part #
- FTC303015DR33MBCA
- JLCPCB Part #
- C53285358
- Package
- SMD,3x3mm
- Description
- 12A 14A 330nH 8.5mΩ ±20% SMD,3x3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2995
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2995
In-stock Item Pricing
Qty Unit Price
1+
$0.1672
50+
$0.1325
150+
$0.1176
500+
$0.0989
3000+
$0.0907
6000+
$0.0857
Related Products
Welcome back, may I help you?