
* Images are for reference only
FTC201665SR47MBCA
Extended
- Manufacturer
- cjiang (Changjiang Microelectronics Tech)
- MFR.Part #
- FTC201665SR47MBCA
- JLCPCB Part #
- C53281615
- Package
- 0806
- Description
- 4.4A 40mΩ 470nH 5A ±20% 0806 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3000
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3000
In-stock Item Pricing
Qty Unit Price
1+
$0.0962
50+
$0.0766
150+
$0.0669
500+
$0.0595
3000+
$0.0537
6000+
$0.0508
Related Products
Welcome back, may I help you?