
* Images are for reference only
FTC322512SR10MBCD
Extended
- Manufacturer
- cjiang (Changjiang Microelectronics Tech)
- MFR.Part #
- FTC322512SR10MBCD
- JLCPCB Part #
- C53145240
- Package
- 1210
- Description
- 100nH 12A 19A 6.5mΩ ±20% 1210 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 450
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 450
In-stock Item Pricing
Qty Unit Price
1+
$0.1130
50+
$0.0894
150+
$0.0777
500+
$0.0688
3000+
$0.0617
6000+
$0.0582
Related Products
Welcome back, may I help you?