
* Images are for reference only
FTC201665S4R7MBCA
Extended
- Manufacturer
- cjiang (Changjiang Microelectronics Tech)
- MFR.Part #
- FTC201665S4R7MBCA
- JLCPCB Part #
- C53145230
- Package
- 0806
- Description
- 1.4A 1.5A 4.7uH 420mΩ ±20% 0806 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 240
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 240
In-stock Item Pricing
Qty Unit Price
1+
$0.1011
50+
$0.0803
150+
$0.0698
500+
$0.0619
3000+
$0.0556
6000+
$0.0526
Related Products
Welcome back, may I help you?