
* Images are for reference only
AAPS1040MR36H
Extended
- Manufacturer
- COILANK INTERNATIONAL
- MFR.Part #
- AAPS1040MR36H
- JLCPCB Part #
- C52989657
- Package
- SMD,11.5x10mm
- Description
- 1.2mΩ 31A 360nH 60A AEC-Q200 Molded Inductor ±20% SMD,11.5x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$0.2634
10+
$0.2585
30+
$0.2537
100+
$0.2505
Related Products
Welcome back, may I help you?