
* Images are for reference only
ALSF201212K1R8
Extended
- Manufacturer
- COILANK INTERNATIONAL
- MFR.Part #
- ALSF201212K1R8
- JLCPCB Part #
- C48543460
- Package
- SMD
- Description
- 1.8uH 1Ω 230MHz 25@7.9MHz 660mA Wire-wound chip inductor ±10% SMD Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1860
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1860
In-stock Item Pricing
Qty Unit Price
1+
$0.0433
100+
$0.0340
300+
$0.0293
2000+
$0.0259
4000+
$0.0231
10000+
$0.0218
Related Products