
* Images are for reference only
FXL0410-6R8M
Extended
- Manufacturer
- cjiang (Changjiang Microelectronics Tech)
- MFR.Part #
- FXL0410-6R8M
- JLCPCB Part #
- C51966228
- Package
- SMD,4.1x4.1mm
- Description
- 1.85A 1.8A 255mΩ 6.8uH Molded Inductor ±20% SMD,4.1x4.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 175
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 175
In-stock Item Pricing
Qty Unit Price
1+
$0.2312
50+
$0.1809
150+
$0.1594
500+
$0.1325
2500+
$0.1204
5000+
$0.1133
Related Products
Welcome back, may I help you?