
* Images are for reference only
TLVR100512KR10FC
Extended
- Manufacturer
- COILANK INTERNATIONAL
- MFR.Part #
- TLVR100512KR10FC
- JLCPCB Part #
- C49437842
- Package
- SMD,9.7x4.7mm
- Description
- 0.125mΩ、0.45mΩ 100nH 35A、75A 89A ±10% SMD,9.7x4.7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$0.4722
10+
$0.4594
30+
$0.4514
100+
$0.4433
Welcome back, may I help you?