
* Images are for reference only
APS1350MR56H
Extended
- Manufacturer
- COILANK INTERNATIONAL
- MFR.Part #
- APS1350MR56H
- JLCPCB Part #
- C52989607
- Package
- SMD,14x12.6mm
- Description
- 1.5mΩ 36A 55A 560nH Molded Inductor ±20% SMD,14x12.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.3674
10+
$0.3594
30+
$0.3529
100+
$0.3481
Welcome back, may I help you?